Cart

MMBTA06-7-F

DIODES INC MMBTA06-7-F

image shown is a representation only

DIODES INC

NPN TRANSISTOR 0,5A 80V SOT23
Supplier: Diodes Incorporated
Matchcode: MMBTA06
Rutronik No.: TDSTD7579
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0402 $
120.60 $

Prices

3,000 0.0402 $
6,000 0.0374 $
12,000 0.0356 $
18,000 0.0322 $
30,000 0.0296 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
80 V
Current gain
100
P(tot)
0.3 W
V(CBO)
80 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?