Cart

MMBT6427-7-F

DIODES INC MMBT6427-7-F

image shown is a representation only

DIODES INC

NPN DARLINGTON 40V 0,5A SOT23
Supplier: Diodes Incorporated
Matchcode: MMBT6427
Rutronik No.: TDSTD8213
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0472 $
141.60 $

Prices

3,000 0.0472 $
6,000 0.0439 $
9,000 0.0417 $
15,000 0.0377 $
27,000 0.0347 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
40 V
Current gain
10000
P(tot)
0.3 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?