Cart

MMBT5401Q-7-F

DIODES INC MMBT5401Q-7-F

image shown is a representation only

DIODES INC

PNP TRANSISTOR 150V 0,6A SOT23
Supplier: Diodes Incorporated
Matchcode: MMBT5401Q
Rutronik No.: TDSTD8972
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
On request
0.0409 $
368.10 $

Prices

9,000 0.0409 $
18,000 0.037 $
27,000 0.034 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.6 A
V(CEO)
150 V
Current gain
60
P(tot)
0.3 W
V(CBO)
160 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?