Cart

MMBT4403-7-F

DIODES INC MMBT4403-7-F

image shown is a representation only

DIODES INC

PNP TRANSISTOR 40V 0,6A SOT23
Supplier: Diodes Incorporated
Matchcode: MMBT4403
Rutronik No.: TDSTD7470
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0172 $
51.60 $

Prices

3,000 0.0172 $
18,000 0.0157 $
54,000 0.0145 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.6 A
V(CEO)
40 V
Current gain
100
P(tot)
0.3 W
V(CBO)
40 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?