Cart

MMBT4124-7-F

DIODES INC MMBT4124-7-F

image shown is a representation only

DIODES INC

NPN TRANSISTOR 0,2A 25V SOT23
Supplier: Diodes Incorporated
Matchcode: MMBT4124
Rutronik No.: TDSTD8076
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0323 $
96.90 $

Prices

3,000 0.0323 $
6,000 0.03 $
12,000 0.0286 $
18,000 0.0258 $
33,000 0.0237 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.2 A
V(CEO)
25 V
Current gain
120
P(tot)
0.3 W
V(CBO)
30 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?