Cart

MMBT4124-7-F

DIODES INC MMBT4124-7-F

image shown is a representation only

DIODES INC

NPN TRANSISTOR 0,2A 25V SOT23
Supplier: Diodes Incorporated
Matchcode: MMBT4124
Rutronik No.: TDSTD8076
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0202 $
60.60 $

Prices

3,000 0.0202 $
15,000 0.0182 $
48,000 0.017 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.2 A
V(CEO)
25 V
Current gain
120
P(tot)
0.3 W
V(CBO)
30 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?