Cart
Due to maintenance work prices and stock information will not be available temporarily

MMBT3906T-7-F

DIODES INC MMBT3906T-7-F

image shown is a representation only

DIODES INC

PNP TRANSISTOR 40V 0,2A SOT523
Supplier: Diodes Incorporated
Matchcode: MMBT3906T
Rutronik No.: TDSTD8738
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.05 $
150.00 $

Prices

3,000 0.05 $
6,000 0.0465 $
9,000 0.0442 $
15,000 0.04 $
27,000 0.0367 $

Parameter

Package
SOT523
Polarisation
PNP
I(C)
0.2 A
V(CEO)
40 V
Current gain
100
P(tot)
0.15 W
V(CBO)
60 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?