MMBT3904T-7-F
image shown is a representation only
NPN TRANSISTOR 40V 0,2A SOT523
Supplier: DIODES INC
Matchcode: MMBT3904T
Rutronik No.: TDSTD7660
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
Parameter
- Package
- SOT523
- Polarisation
- NPN
- I(C)
- 0.2 A
- V(CEO)
- 40 V
- Current gain
- 100
- P(tot)
- 0.3 W
- V(CBO)
- 60 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks