Cart

MMBT3904Q-7-F

DIODES INC MMBT3904Q-7-F

image shown is a representation only

DIODES INC

NPN TRANSISTOR 40V 0,2A SOT23
Supplier: Diodes Incorporated
Matchcode: MMBT3904Q
Rutronik No.: TDSTD8984
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0305 $
91.50 $

Prices

3,000 0.0305 $
6,000 0.0284 $
12,000 0.027 $
18,000 0.0244 $
33,000 0.0224 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.2 A
V(CEO)
40 V
Current gain
100
P(tot)
0.3 W
V(CBO)
60 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?