Cart

MMBT2907A-7-F

DIODES INC MMBT2907A-7-F

image shown is a representation only

DIODES INC

PNP-TRANSISTOR 60V 0,6A SOT23
Supplier: Diodes Incorporated
Matchcode: MMBT2907A-7-F
Rutronik No.: TDSCH5437
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.028 $
84.00 $

Prices

3,000 0.028 $
6,000 0.0262 $
12,000 0.025 $
18,000 0.0226 $
33,000 0.0207 $

Parameter

Polarisation
PNP
V(CB0) I(E)=0
60 V
V(CE0) I(B)=0
60 V
I(C) max
0.8 A
V(CE) sat
0.4 V
I(sat)
0.6 A
P(tot)
0.3 W
Automotive
NO
Package
SOT-23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?