MMBT2222A-7-F
image shown is a representation only
NPN-TRANSISTOR 40V 0,6A SOT-23
Supplier: DIODES INC
Matchcode: MMBT2222A-7-F
Rutronik No.: TDSCH5426
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
Parameter
- Polarisation
- NPN
- V(CB0) I(E)=0
- 75 V
- V(CE0) I(B)=0
- 40 V
- I(C) max
- 0.6 A
- V(CE) sat
- 1.0 V
- P(tot)
- 0.31 W
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks