Cart

MMBD4148TW-7-F

DIODES INC MMBD4148TW-7-F

image shown is a representation only

DIODES INC

SI-DIODE-ARRAY 0,15A 75V SOT363
Supplier: Diodes Incorporated
Matchcode: MMBD4148TW
Rutronik No.: DSGLS6570
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0726 $
217.80 $

Prices

3,000 0.0726 $
12,000 0.0647 $
21,000 0.062 $

Parameter

Technology
ARRAY
V(RRM)
75 V
IF(AV)
0.15 A
I(FSM)
2 A
V(F)
1 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Automotive
NO
Package
SOT363
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?