Cart

MMBD4148-7-F

DIODES INC MMBD4148-7-F

image shown is a representation only

DIODES INC

SI-DIODE 0,2A 75V SOT23
Supplier: Diodes Incorporated
Matchcode: MMBD4148
Rutronik No.: DSGLS6457
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Soon available
0.0149 $
44.70 $

Prices

3,000 0.0149 $
6,000 0.0143 $
12,000 0.014 $
21,000 0.0132 $
36,000 0.0126 $

Parameter

V(RRM)
75 V
IF(AV)
0.2 A
I(FSM)
2 A
V(F)
1 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?