Cart

MJD350-13

DIODES INC MJD350-13

image shown is a representation only

DIODES INC

PNP TRANS. 300V 0,5A 15W DPAK
Supplier: Diodes Incorporated
Matchcode: MJD350
Rutronik No.: TDSTD8610
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.2643 $
660.75 $

Prices

2,500 0.2643 $
5,000 0.2458 $
7,500 0.2339 $
12,500 0.2115 $
17,500 0.1943 $

Parameter

Package
DPAK
Polarisation
PNP
I(C)
0.5 A
V(CEO)
300 V
Current gain
240
P(tot)
15 W
V(CBO)
300 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?