Cart

MJD340-13

DIODES INC MJD340-13

image shown is a representation only

DIODES INC

NPN TRANS. 300V 0,5A 15W DPAK
Supplier: Diodes Incorporated
Matchcode: MJD340
Rutronik No.: TDSTD8178
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.265 $
662.50 $

Prices

2,500 0.265 $
5,000 0.2464 $
7,500 0.2345 $
12,500 0.212 $
17,500 0.1948 $

Parameter

Package
DPAK
Polarisation
NPN
I(C)
0.5 A
V(CEO)
300 V
Current gain
30
P(tot)
15 W
V(CBO)
300 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?