Cart

MJD31CUQ-13

DIODES INC MJD31CUQ-13

image shown is a representation only

DIODES INC

NPN TRANS. 100V 3A 15W DPAK
Supplier: Diodes Incorporated
Matchcode: MJD31CUQ
Rutronik No.: TDSTD8795
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.4605 $
1,151.25 $

Prices

2,500 0.4605 $
5,000 0.4282 $
7,500 0.4075 $
10,000 0.3684 $
12,500 0.3385 $

Parameter

Package
DPAK
Polarisation
NPN
I(C)
3 A
V(CEO)
100 V
Current gain
25
P(tot)
15 W
V(CBO)
120 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?