Cart

MBRD10150CT-13

DIODES INC MBRD10150CT-13

image shown is a representation only

DIODES INC

SBR-D 2x5A 150V 0,89V TO252
Supplier: Diodes Incorporated
Matchcode: MBRD10150CT
Rutronik No.: DSKY5016
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.1769 $
442.25 $

Prices

2,500 0.1769 $
5,000 0.1693 $
7,500 0.1655 $
12,500 0.1567 $
15,000 0.1491 $

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
0.89 V
Mounting
SMT
Technology
SBR
T(j) max
175 °C
I(FSM)
100 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?