Cart

MBRB20200CT-13

DIODES INC MBRB20200CT-13

image shown is a representation only

DIODES INC

SBR-D 200V 20A 0,89V TO263
Supplier: Diodes Incorporated
Matchcode: MBRB20200CT-13
Rutronik No.: DSKY5118
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
On request
0.3236 $
258.88 $

Prices

800 0.3236 $
1,600 0.3097 $
2,400 0.3028 $
3,200 0.2866 $
4,800 0.2728 $

Parameter

V(RRM)
200 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.89 V
Mounting
SMT
Technology
Schottky
I(FSM)
170 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?