Cart

MBRB20150CT

DIODES INC MBRB20150CT

image shown is a representation only

DIODES INC

SBR-D 150V 20A 0,90V TO263
Supplier: Diodes Incorporated
Matchcode: MBRB20150CT
Rutronik No.: DSKYP5500
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
On request
0.2811 $
14.06 $

Prices

50 0.2811 $
150 0.2691 $
250 0.263 $
500 0.249 $
1,000 0.2369 $

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.9 V
Mounting
SMT
Technology
Schottky
I(FSM)
170 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?