Cart

MBR2060CT-G1

DIODES INC

SBR-D 60V 10A 0,81V ITO-220AB
Supplier: Diodes Incorporated
Matchcode: MBR2060CT-G1
Rutronik No.: DSKY5281
Unit Pack: 50
MOQ: 50
package: ITO-220AB
Packaging: TUBE
On request
0.2478 $
12.39 $

Prices

50 0.2478 $
150 0.2372 $
250 0.2319 $
500 0.2195 $
1,100 0.2089 $

Parameter

V(RRM)
60 V
Configuration
CommoAnode
I(F)per diode
10 A
V(F)
0.81 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
180 A
Automotive
NO
Package
ITO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?