Cart

MBR20200CT-LJ

DIODES INC MBR20200CT-LJ

image shown is a representation only

DIODES INC

SBR-D 200V 2x10A 0,89V TO220-3
Supplier: Diodes Incorporated
Matchcode: MBR20200CT-LJ
Rutronik No.: DSKYP5480
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 08/05/2019
0.3701 $
18.51 $

Prices

50 0.3701 $
1,450 0.3312 $
4,200 0.3033 $
Article with this quantity is not orderable.

Parameter

V(RRM)
200 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.89 V
Mounting
THT
Technology
Schottky
I(FSM)
170 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?