- Home
- Semiconductors
- Schottky Diodes
- DIODES INC Schottky Diodes
image shown is a representation only
SBR-D 80V 1A 0,74V SOD123
Supplier:
DIODES INC
Matchcode:
MBR180S1-7
Rutronik No.:
DSKY5341
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
- V(RRM)
-
80 V
- Configuration
-
SINGLE
- I(F)per diode
-
1 A
- V(F)
-
0.74 V
- Mounting
-
SMD
- Technology
-
Schottky
- T(j) max
-
175 °C
- I(FSM)
-
24 A
- Automotive
-
NO
- Package
-
SOD123
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 1A 80V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 1A 80V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 3A 80V SMB
package:
SMB
Packaging:
REEL
Schottky 0,5A 80V 0,8V SOD123
package:
SOD123
Packaging:
TUBE
SCHOTTKY DIODE 3A 80V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 8A 80V SMC
package:
SMC
Packaging:
REEL
SCHOTTKY-DIODE 1A 80V SMA
package:
SMA
Packaging:
REEL
Previous
Next