Cart

MB10F-13

DIODES INC

BRIDGE-RECT. 0,8A 1000V MBF
Supplier: Diodes Incorporated
Matchcode: MB10F
Rutronik No.: BG4314
Unit Pack: 5000
MOQ: 5000
package: MBF
Packaging: REEL
On request
0.15 $
750.00 $

Prices

5,000 0.15 $
10,000 0.1392 $
15,000 0.1325 $
25,000 0.1198 $
30,000 0.11 $

Parameter

I(F)
0.8 A
U(RRM)
1000 V
Package
MBF
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
3.74 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?