Cart

LMV393S-13

DIODES INC LMV393S-13

image shown is a representation only

DIODES INC

2xComp LowVoltage SO8 SMD
Supplier: Diodes Incorporated
Matchcode: LMV393S-13
Rutronik No.: ICOP7484
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.146 $
365.00 $

Prices

2,500 0.146 $
5,000 0.1392 $
7,500 0.1343 $
10,000 0.1265 $
12,500 0.1197 $

Parameter

Channels
2
Optimisation
LowVoltage
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
31 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?