Cart

LMV393M8-13

DIODES INC LMV393M8-13

image shown is a representation only

DIODES INC

2xComp MSOP8 SMD
Supplier: Diodes Incorporated
Matchcode: LMV393M8-13
Rutronik No.: ICKOMP4795
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
On request
0.1535 $
383.75 $

Prices

2,500 0.1535 $
5,000 0.1464 $
7,500 0.1412 $
10,000 0.133 $
12,500 0.1259 $

Parameter

Channels
No
R2R
1.7
Shutdown
10
GBW
70 MHz
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
31 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?