Cart

LM4040D30QFTA

DIODES INC LM4040D30QFTA

image shown is a representation only

DIODES INC

3,0V µPWR V-REF SOT23-3
Supplier: Diodes Incorporated
Matchcode: LM4040D30QFTA
Rutronik No.: ICREF1055
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.3092 $
927.60 $

Prices

3,000 0.3092 $
6,000 0.201 $
9,000 0.1941 $
15,000 0.1889 $

Parameter

Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?