Cart

LM4040B50FTA

DIODES INC LM4040B50FTA

image shown is a representation only

DIODES INC

5,0V µPWR V-REF 0,2% SOT23-3
Supplier: Diodes Incorporated
Matchcode: LM4040B50FTA SP
Rutronik No.: ICSPR9029
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2927 $
878.10 $

Prices

3,000 0.2927 $
12,000 0.2583 $
51,000 0.2367 $

Parameter

Top(min)
-40 °C
Top(max)
150 °C
T(A)max
100 ppm/°C
U(cc)max
5.0 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?