Cart

LM4040B30FTA

DIODES INC LM4040B30FTA

image shown is a representation only

DIODES INC

3V µPWR V-REF 0,2% SOT23-3
Supplier: Diodes Incorporated
Matchcode: LM4040B30FTA
Rutronik No.: ICSPR9345
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.379 $
1,137.00 $

Prices

3,000 0.379 $
6,000 0.293 $
9,000 0.287 $
12,000 0.2843 $

Parameter

Accuracy
0.2 mV
Drift
100 ppm/°C
V out
3.0 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?