Cart

LM2904S-13

DIODES INC LM2904S-13

image shown is a representation only

DIODES INC

2x 0,7MHz 0.3V/µs SO8 _SMD
Supplier: Diodes Incorporated
Matchcode: LM2904S-13
Rutronik No.: STOP1005
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
On request
On request

Parameter

Channels
2
Optimisation
HighGain
GBW
0.7 MHz
Input offset
2 mV
Output current
40 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SM
Footprint
31 mm²
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?