Cart

LM2903S-13

DIODES INC LM2903S-13

image shown is a representation only

DIODES INC

2xComp SO-8 _SMD
Supplier: Diodes Incorporated
Matchcode: LM2903S-13
Rutronik No.: ICOP7452
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.1186 $
296.50 $

Prices

2,500 0.1186 $
5,000 0.1131 $
7,500 0.1091 $
10,000 0.1028 $
15,000 0.0973 $

Parameter

Channels
2
Icc/ Channel
600 µA
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?