Cart

KBP308G_HF

DIODES INC

BRIDGE-RECT 3A 560V INLINE KBP
Supplier: DIODES INC
Matchcode: KBP308G_HF
Rutronik No.: BG4532
Unit Pack: 1
MOQ: 2135
package: KBJ
Packaging: TUBE
Please login
On request
On request

Parameter

I(F)
3 A
U(RRM)
560 V
Package
KBJ
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
90 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?