Cart

KBP206G

DIODES INC

BRIDGE-RECT. 2A 600V INLINE KBP
Supplier: Diodes Incorporated
Matchcode: KBP206G
Rutronik No.: BG4228
Unit Pack: 35
MOQ: 35
package: KBP
Packaging: BULK
On request
0.2898 $
10.14 $

Prices

35 0.2898 $
105 0.2695 $
210 0.2565 $
420 0.2319 $
945 0.213 $

Parameter

I(F)
2 A
U(RRM)
600 V
Package
KBP
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
65 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?