Cart

HD06-T

DIODES INC HD06-T

image shown is a representation only

DIODES INC

BRIDGE-RECT. 0,8A 600V MiniDIP
Supplier: Diodes Incorporated
Matchcode: HD06
Rutronik No.: BG3483
Unit Pack: 3000
MOQ: 3000
package: MBS
Packaging: REEL
Soon available
0.1575 $
472.50 $

Prices

3,000 0.1575 $
6,000 0.1464 $
9,000 0.1393 $
12,000 0.1259 $
15,000 0.1157 $

Parameter

I(F)
0.8 A
U(RRM)
600 V
Package
MBS
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
I²t
3.7 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?