Cart

GBU806

DIODES INC

BRIDGE-RECT. 8A 600V INLINE
Supplier: Diodes Incorporated
Matchcode: GBU806
Rutronik No.: BG4165
Unit Pack: 20
MOQ: 20
package: GBU
Packaging: TUBE
On request
0.967 $
19.34 $

Prices

20 0.967 $
60 0.8993 $
100 0.8558 $
200 0.7736 $
400 0.7107 $

Parameter

I(F)
8 A
U(RRM)
600 V
Package
GBU
Packaging
TUBE
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?