Cart

GBU406

DIODES INC

BRIDGE-RECT. 4A 600V INLINE
Supplier: Diodes Incorporated
Matchcode: GBU406
Rutronik No.: BG4223
Unit Pack: 20
MOQ: 20
package: GBU
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5831 $
11.66 $

Prices

20 0.5831 $
420 0.558 $
800 0.5286 $

Parameter

I(F)
4 A
U(RRM)
600 V
Package
GBU
Packaging
TUBE
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?