Cart

GBU404

DIODES INC

BRIDGE-RECT. 4A 400V INLINE
Supplier: Diodes Incorporated
Matchcode: GBU404
Rutronik No.: BG4451
Unit Pack: 20
MOQ: 20
package: GBU
Packaging: TUBE
On request
0.7059 $
14.12 $

Prices

20 0.7059 $
60 0.6565 $
100 0.6248 $
220 0.5648 $
460 0.5189 $

Parameter

I(F)
4 A
U(RRM)
400 V
Package
GBU
Packaging
TUBE
U(F)
1 V
T(j)max
150 °C
I²t
93 A²t
Leadfree Defin.
10
I(FSM)
150 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?