- Home
- Semiconductors
- Bridge Rectifier
- Diodes Incorporated Bridge Rectifier

BRIDGE-RECT. 10A 1000V INLINE
Supplier:
Diodes Incorporated
Matchcode:
GBU1010
Rutronik No.:
BG3617
Unit Pack: 20
MOQ: 20
package: GBU
Packaging: TUBE
- I(F)
-
10 A
- U(RRM)
-
1000 V
- Package
-
GBU
- Packaging
-
TUBE
- U(F)
-
1 V
- T(j)max
-
150 °C
- I²t
-
200 A²t
- Leadfree Defin.
-
10
- I(FSM)
-
220 A
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BRIDGE-RECT. 10A 1000V INLINE
package:
GBU
Packaging:
TUBE
BRIDGE-RECT. 10A 600V INLINE
package:
GBU
Packaging:
TUBE
BRIDGE-RECT. 10A 800V INLINE
package:
GBU
Packaging:
TUBE
BRIDGE-RECT. 10A 200V INLINE
package:
GBU
Packaging:
TUBE
BRIDGE-RECT. 10A 1000V INLINE
package:
KBU
Packaging:
BULK
BRIDGE-RECT. 10A 100V INLINE
package:
INLINE
Packaging:
BULK
BRIDGE-RECT. 10A 600V INLINE
package:
3S
Packaging:
BULK
BRIDGE-RECT.10A 600V INLINE
package:
S10VB
Packaging:
TRAY
Previous
Next