Cart

GBU1006

DIODES INC

BRIDGE-RECT. 10A 600V INLINE
Supplier: Diodes Incorporated
Matchcode: GBU1006
Rutronik No.: BG4369
Unit Pack: 20
MOQ: 20
package: GBU
Packaging: TUBE
On request
1.20 $
24.00 $

Prices

20 1.20 $
60 1.1082 $
100 1.0545 $
180 0.9533 $
360 0.8758 $

Parameter

I(F)
10 A
U(RRM)
600 V
Package
GBU
Packaging
TUBE
U(F)
1 V
T(j)max
150 °C
I²t
200 A²t
Leadfree Defin.
10
I(FSM)
220 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?