Cart

GBJ804-F

DIODES INC

BRIGDE-RECT. 8A 400V INLINE
Supplier: Diodes Incorporated
Matchcode: GBJ804
Rutronik No.: BG4303
Unit Pack: 15
MOQ: 15
package: GBJ
Packaging: TUBE
On request
1.18 $
17.70 $

Prices

15 1.18 $
45 1.0921 $
75 1.0393 $
150 0.9394 $
330 0.8631 $

Parameter

I(F)
8 A
U(RRM)
400 V
Package
GBJ
Packaging
TUBE
U(F)
1 V
T(j)max
150 °C
I²t
120 A²t
Leadfree Defin.
10
I(FSM)
170 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?