Cart

GBJ2006-F

DIODES INC

BRIDGE-RECTIF. 20A 600V INLINE
Supplier: Diodes Incorporated
Matchcode: GBJ2006
Rutronik No.: BG2403
Unit Pack: 15
MOQ: 15
Packaging: TUBE
On request
1.51 $
22.65 $

Prices

15 1.51 $
45 1.40 $
75 1.33 $
135 1.20 $
285 1.10 $

Parameter

I(F)
20 A
U(RRM)
600 V
Packaging
TUBE
U(F)
1.05 V
T(j)max
150 °C
I²t
240 A²t
Leadfree Defin.
10
I(FSM)
240 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?