Cart

FZT955TA

DIODES INC FZT955TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 140V 4A SOT223
Supplier: Diodes Incorporated
Matchcode: FZT955
Rutronik No.: TDSTD8118
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.8857 $
885.70 $

Prices

1,000 0.8857 $
2,000 0.8237 $
3,000 0.7838 $
4,000 0.7086 $
6,000 0.651 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
4 A
V(CEO)
140 V
Current gain
200
P(tot)
3 W
V(CBO)
180 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?