Cart

FZT949TA

DIODES INC FZT949TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 30V 5,5A SOT223
Supplier: Diodes Incorporated
Matchcode: FZT949
Rutronik No.: TDSTD7673
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.8964 $
896.40 $

Prices

1,000 0.8964 $
2,000 0.8337 $
3,000 0.7934 $
4,000 0.7172 $
6,000 0.6589 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
5.5 A
V(CEO)
30 V
Current gain
200
P(tot)
3 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?