Cart

FZT855TA

DIODES INC FZT855TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 150V 5A 3WSOT223
Supplier: Diodes Incorporated
Matchcode: FZT855
Rutronik No.: TDSTD7675
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.8339 $
833.90 $

Prices

1,000 0.8339 $
2,000 0.7755 $
3,000 0.738 $
4,000 0.6671 $
6,000 0.6129 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
5 A
V(CEO)
150 V
Current gain
100
P(tot)
3 W
V(CBO)
250 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?