Cart

FZT849TA

DIODES INC FZT849TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 30V 7A 3W SOT223
Supplier: Diodes Incorporated
Matchcode: FZT849
Rutronik No.: TDSTD7703
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.777 $
777.00 $

Prices

1,000 0.777 $
2,000 0.7226 $
3,000 0.6876 $
4,000 0.6216 $
6,000 0.5711 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
7 A
V(CEO)
30 V
Current gain
180
P(tot)
3 W
V(CBO)
80 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?