Cart

FZT792ATA

DIODES INC FZT792ATA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 70V 2A 2W SOT223
Supplier: Diodes Incorporated
Matchcode: FZT792A
Rutronik No.: TDSTD7630
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.64 $
640.00 $

Prices

1,000 0.64 $
2,000 0.5944 $
3,000 0.5657 $
5,000 0.512 $
7,000 0.4698 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
2 A
V(CEO)
70 V
Current gain
300
P(tot)
2 W
V(CBO)
75 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?