Cart

FZT788BTA

DIODES INC FZT788BTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 15V 3A 2W SOT223
Supplier: Diodes Incorporated
Matchcode: FZT788B
Rutronik No.: TDSTD8216
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.7202 $
720.20 $

Prices

1,000 0.7202 $
2,000 0.6698 $
3,000 0.6374 $
5,000 0.5762 $
6,000 0.5293 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
3 A
V(CEO)
15 V
Current gain
500
P(tot)
2 W
V(CBO)
15 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?