Cart

FZT758TA

DIODES INC FZT758TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 400V 0,5A SOT223
Supplier: Diodes Incorporated
Matchcode: FZT758
Rutronik No.: TDSTD7757
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.60 $
600.00 $

Prices

1,000 0.60 $
2,000 0.5573 $
3,000 0.5303 $
4,000 0.4794 $
5,000 0.4405 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
2 A
V(CEO)
100 V
Current gain
100
P(tot)
2 W
V(CBO)
120 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?