Cart

FZT749TC

DIODES INC FZT749TC

image shown is a representation only

DIODES INC

PNP TRANSISTOR 25V 3A 2W SOT223
Supplier: Diodes Incorporated
Matchcode: FZT749
Rutronik No.: TDSTD8173
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
On request
0.4407 $
1,762.80 $

Prices

4,000 0.4407 $
8,000 0.4098 $
12,000 0.39 $
16,000 0.3239 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
3 A
V(CEO)
25 V
Current gain
100
P(tot)
2 W
V(CBO)
35 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?