Cart

FZT694BTA

DIODES INC FZT694BTA

image shown is a representation only

DIODES INC

NPN TRANS. 120V 1A 2W SOT223
Supplier: Diodes Incorporated
Matchcode: FZT694B
Rutronik No.: TDSTD8044
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.6245 $
624.50 $

Prices

1,000 0.6245 $
2,000 0.5808 $
3,000 0.5527 $
4,000 0.4996 $
5,000 0.459 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
1 A
V(CEO)
120 V
Current gain
400
P(tot)
2 W
V(CBO)
120 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?