Cart

FZT658TA

DIODES INC FZT658TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 400V 0,5A SOT223
Supplier: Diodes Incorporated
Matchcode: FZT658
Rutronik No.: TDSTD7748
Unit Pack: 1
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.5322 $
532.20 $

Prices

1,000 0.5322 $
2,000 0.4949 $
3,000 0.471 $
4,000 0.4257 $
5,000 0.3912 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
0.5 A
V(CEO)
400 V
Current gain
50
P(tot)
2 W
V(CBO)
400 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?